Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-0333
- Mfr. Part No.:
- 43045-0413
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.64
(exc. GST)
$12.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,485 unit(s) shipping from 16 November 2026
- Plus 4,545 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.328 | $11.64 |
| 100 - 370 | $2.302 | $11.51 |
| 375 - 1495 | $2.244 | $11.22 |
| 1500 - 7495 | $2.17 | $10.85 |
| 7500 + | $1.796 | $8.98 |
*price indicative
- RS Stock No.:
- 670-0333
- Mfr. Part No.:
- 43045-0413
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
Voltage 600V | ||
Molex Micro-Fit 3.0 Series PCB Header, 8.5A Current Rating, 3mm Pitch - 43045-0413
This PCB header offers connectivity solutions suitable for various applications, serving as a Crucial component in electronic circuits. Its compatibility with surface mount technology and efficient through hole mounting ensures its effectiveness in automation and electrical projects.
Features & Benefits
• Vertical orientation for efficient space utilisation
• Glow-wire compliant for safety in high-temperature applications
• Supports up to 30 mating cycles
Applications
• Utilised with 4 circuits in automated equipment
• Commonly integrated in industrial machinery
• Suitable for powering wire-to-board configurations
Can this connector handle high temperatures during operation?
Yes, it operates effectively in temperatures ranging from -40°C to +105°C, making it suitable for challenging environments.
What type of PCB thickness is recommended for use with this header?
A PCB thickness of 1.60mm is recommended to ensure proper seating and connection stability.
Is this product compatible with lead-free solder processes?
Yes, it supports lead-free solder processes and is wave capable for through hole applications.
How many cycles of mating can I expect from this connector?
It is rated for a maximum of 30 mating cycles, ensuring consistent performance over time.
- RS Stock No. 6700333P
- Mfr. Part No. 43045-0413
Each (Supplied in a Bag)
$2.42
- RS Stock No. 6700368P
- Mfr. Part No. 43045-0427
Each (Supplied in a Bag)
$2.342
- RS Stock No. 6700352P
- Mfr. Part No. 43045-0424
Each (Supplied in a Bag)
$2.114
- RS Stock No. 6700368
- Mfr. Part No. 43045-0427
Each (In a Pack of 5)
$2.176
Related links
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series PCB Header 3 mm Pitch Shrouded










