Molex KK 396 Series Straight Through Hole Pin Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 300 units)*

$413.40

(exc. GST)

$454.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
300 - 1200$1.378$413.40
1500 +$1.24$372.00

*price indicative

RS Stock No.:
170-7052
Mfr. Part No.:
26-48-1121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Current

7A

Pitch

3.96mm

Number of Contacts

12

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

4.37mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

11.43mm

Voltage

250V

COO (Country of Origin):
US

Breakaway Headers 41661, 41662 and 41681 Series


These Molex 41661 Series Vertical and 41662 Series Right Angle Headers are designed for use with top & side entry PCB sockets for board to board applications. The 41681 Series Vertical headers are disigned for wire to board applications.

All types can be snapped to length

Contact material is Tin plated Brass

Housing material is Nylon UL94V-2 rated

3.96mm Molex KK Range


Approvals

UL recognised, CSA Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy