Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 170-7039
- Mfr. Part No.:
- 43045-0212
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6336 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 3168 units)*
$2,303.14
(exc. GST)
$2,534.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3168 - 3168 | $0.727 | $2,303.14 | - |
| 6336 - 9504 | $0.709 | $2,246.11 | 2% |
| 12672 + | $0.698 | $2,211.26 | 3% |
*price indicative
- RS Stock No.:
- 170-7039
- Mfr. Part No.:
- 43045-0212
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit 3.0 | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit 3.0 | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex Straight PCB Header, 2 Way, 2 Rows - Micro-Fit 3.0 Series - 43045-0212
This printed circuit board (PCB) header from Molex lets you make two power connections to a PCB using just one terminal block. It's suitable for low-range to mid-range power distribution applications and features a high current carrying capacity of 5A. The housing's positive latching system ensures that mated parts are securely connected. It also helps to prevent accidental mating of mismatched parts for improved safety. Polarising pegs help you to align and position the housing for easier mounting and assembly.
• Fully isolated terminals for protection against damage during handling and installation
• High insulation resistance of 10,000 megaohms to protect operators from electric shocks
• Needs less engagement and disengagement force to reduce the risk of damaging connections
• Extensive operating temperature range of -40°C to +260°C so compatible with extreme industrial environments
Applications
• Industrial manufacturing
• Food and beverage industry
• Automated assembly lines
Is this PCB header suitable to use in conditions where vibration is likely?
Yes, thanks to kinked solder legs that ensure the component is firmly attached to the printed circuit board, it's able to withstand vibration .
Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with PCB Polarizing Peg, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. part numbers ending in xx12, xx13 and xx14 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
Features and Benefits
• High current carrying capacity in a small footprint
• High temperature housings for IR reflow soldering
• Through hole versions SMT compatible
• Positive latching for secure mating connection
• Fully isolated dual beam terminals for reliable electrical performance and contact
• PCB polarising pegs for alignment and positioning on PCB;• Kinked solder legs for additional PCB retention;• Glow Wire Compliant
Product Application Information
These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:
Military COTS (Commercial Off The Shelf)
Solar power
Consumer products (dryers, freezers, fridges, washing machines)
Data communications (routers, servers)
Medical
Telecommunications
Gaming terminals
Molex Micro-Fit 3.0 Series
Related links
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
