Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 170-2796
- Mfr. Part No.:
- T816120A1R102CEU
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 5000 more to save $860.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,720.00
(exc. GST)
$1,890.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.72 | $1,720.00 | - |
| 5000 + | $1.548 | $1,548.00 | $860.00 |
*price indicative
- RS Stock No.:
- 170-2796
- Mfr. Part No.:
- T816120A1R102CEU
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | T816 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series T816 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 6mm | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Amphenol T816 Series 2.54mm Header Connectors with Latch
2.54mm Amphenol T816 Range
Related links
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header 2.54mm Pitch, 2
