Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$2,347.00

(exc. GST)

$2,582.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$2.347$2,347.00-
5000 +$2.112$2,112.0010%

*price indicative

RS Stock No.:
170-2775
Mfr. Part No.:
T816116A1R101CEU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

T816

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

6mm

Standards/Approvals

No

Mating Pin Length

3.8mm

Voltage

250V

COO (Country of Origin):
CN

Amphenol T816 Series 2.54mm Header Connectors with Latch


T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are MADE from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.

Part numbers T816-1-XX-XX-XX-01-CEU - Short latch

Part numbers T816-1-XX-XX-XX-02-CEU - Long latch

2.54mm Amphenol T816 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy