Molex 53398 Series Straight Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1948
- Mfr. Part No.:
- 53398-1071
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,015.00
(exc. GST)
$1,116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.015 | $1,015.00 | - |
| 2000 - 3000 | $0.99 | $990.00 | 2% |
| 4000 + | $0.975 | $975.00 | 3% |
*price indicative
- RS Stock No.:
- 167-1948
- Mfr. Part No.:
- 53398-1071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53398 | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 600μm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53398 | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 600μm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
Molex PCB Header, 0.6mm PC Tail Length, Vertical Orientation - 53398 Series - 53398-1071
Want to achieve worry-free PCB connections? Get the job done with this single-row PCB header from Molex. It has built-in pins to let you connect up to 10 circuits with a maximum current of 1A per contact. Thanks to a durability rating of 30 mating cycles, the unit's ideal for setups that involve regular rewiring. A wide operating temperature range between -40°C and +105°C means it's dependable in harsh settings.
Features & Benefits
• Supplied in a pack of 5 for convenience
• 1.25mm pitch saves space on your PCB
• Low weight of 0.3g keeps your board free from strain
Applications
• Telecommunications sector
• Industrial automation
• Healthcare technology
Is this product safe to use in powerful electrical systems?
Yes – it copes with a maximum voltage of 125V, so it's safe to use in powerful electrical systems.
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
