Molex KK 396 Series Right Angle Through Hole Pin Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1926
- Mfr. Part No.:
- 26-61-5100
- Brand:
- Molex
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 125 units)*
$1,649.50
(exc. GST)
$1,814.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 125 - 125 | $13.196 | $1,649.50 | - |
| 250 - 375 | $12.866 | $1,608.25 | 2% |
| 500 + | $12.668 | $1,583.50 | 4% |
*price indicative
- RS Stock No.:
- 167-1926
- Mfr. Part No.:
- 26-61-5100
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.96mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.96mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
90 Headers, 41792 Series
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
