Molex Mini-Latch Series Straight Through Hole Pin Header, 15 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1619
- Mfr. Part No.:
- 22-04-1151
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-1619
- Mfr. Part No.:
- 22-04-1151
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Latch | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Latch | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series
Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.
Features and Benefits
• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility
Product Application Information
The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.
2.5mm Wire to Board or Wire - Molex
Related links
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
