JST VH Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7553
- Mfr. Part No.:
- B5PS-VH(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$154.25
(exc. GST)
$169.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $0.617 | $154.25 | - |
| 500 - 750 | $0.602 | $150.50 | 2% |
| 1000 + | $0.593 | $148.25 | 3% |
*price indicative
- RS Stock No.:
- 166-7553
- Mfr. Part No.:
- B5PS-VH(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | VH | |
| Current | 10A | |
| Pitch | 3.96mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series VH | ||
Current 10A | ||
Pitch 3.96mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
JST VH series Locking PCB Headers
The VH Series of Locking Headers from JST are available in top-entry and side-entry types and feature natural (white) colour UL 94V-0 rated mouldings and tin plated posts. For typical mating VH series housings and contacts see RS 820-1172 and 820-1163 respectively.
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.
Related links
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- JST VH Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
