JST BH Series Right Angle Surface PCB Header, 2 Contact(s), 8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7546
- Mfr. Part No.:
- SM02(8.0)B-BHS-1-TB(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$723.00
(exc. GST)
$795.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.723 | $723.00 |
| 2000 - 3000 | $0.705 | $705.00 |
| 4000 + | $0.694 | $694.00 |
*price indicative
- RS Stock No.:
- 166-7546
- Mfr. Part No.:
- SM02(8.0)B-BHS-1-TB(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | BH | |
| Current | 1A | |
| Pitch | 8mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 8mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series BH | ||
Current 1A | ||
Pitch 8mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 8mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- KR
BH Series Side Connector
JST BH Series 4mm LCD Low Profile Backlight Starter Connectors
Related links
- JST BH Series Right Angle Surface PCB Header 8 mm Pitch Shrouded
- JST BHS Series Right Angle Surface PCB Header 3.5 mm Pitch Shrouded
- JST BH Series Female Crimp Terminal 22 AWG Max
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
