JST EH Series Straight Through Hole PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7514
- Mfr. Part No.:
- B11B-EH-A (LF) (SN)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$384.00
(exc. GST)
$422.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.768 | $384.00 |
| 1000 - 1500 | $0.749 | $374.50 |
| 2000 + | $0.737 | $368.50 |
*price indicative
- RS Stock No.:
- 166-7514
- Mfr. Part No.:
- B11B-EH-A (LF) (SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | EH | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series EH | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 250V | ||
EH Series Straight Headers
JST EH series 2.5mm pitch single-row shrouded top-entry (straight) PCB headers. They have integral keying which ensures correct polarisation when mated. For corresponding crimp socket housings see RS 311-6209 typical; for IDC socket housings see RS 311-6287 typical.
Note
Manufacturers part numbers BxxB-EH-A have 3.2mm long pins; part numbers BxxB-EH have 4.0mm long pins.
Approvals
UL File No. 60389, CSA File No. LR20812
Related links
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PA Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST ZH Series Top Entry Surface Mount PCB Header 1.5mm Pitch Shrouded
