JST XH Series Straight Through Hole PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$127.50

(exc. GST)

$140.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$0.51$127.50-
500 - 750$0.498$124.502%
1000 +$0.49$122.503%

*price indicative

RS Stock No.:
166-7524
Mfr. Part No.:
B11B-XH-A LF SN
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

XH

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Mating Pin Length

3.4mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy