JST ZE Series Straight Surface PCB Header, 9 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7284
- Mfr. Part No.:
- BM09B-ZESS-TBT (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$843.20
(exc. GST)
$927.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $1.054 | $843.20 |
| 1600 - 2400 | $1.027 | $821.60 |
| 3200 + | $1.011 | $808.80 |
*price indicative
- RS Stock No.:
- 166-7284
- Mfr. Part No.:
- BM09B-ZESS-TBT (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZE | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZE | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
ZE Series 1.5mm Headers
The ZE Series of 1.5mm pitch SMT Headers have reinforcing plates and forked posts for secure PCB mounting and connection. Suction caps for automatic handling are fitted on these ZE Series of 1.5mm pitch SMT Headers.
For mating ZE 1.5mm Receptacle Housings see stock number 820-1359 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
Related links
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
