JST GH Series Straight Surface PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5557
- Mfr. Part No.:
- BM09B-GHS-TBT (LF)(SN)
- Brand:
- JST
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.847 | $8.47 | - |
| 50 - 90 | $0.826 | $8.26 | 2% |
| 100 - 240 | $0.806 | $8.06 | 4% |
| 250 - 490 | $0.788 | $7.88 | 6% |
| 500 + | $0.77 | $7.70 | 9% |
*price indicative
- RS Stock No.:
- 175-5557
- Mfr. Part No.:
- BM09B-GHS-TBT (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GH | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 700μm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.3mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GH | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 700μm | ||
Standards/Approvals No | ||
Mating Pin Length 3.3mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
The JST BM09B-GHS-TBT (LF)(SN) is a GHS series, 9 way, single row, 1. 25mm pitch, top entry type shrouded header crimp style connector (Wire-to-Board type connector) with secure locking device. It is a low insertion force type connector that realizes easier mating operation.
Secure locking structure
Contact lock structure
Prevention of contact deformation
Clear engagement click sounds
Related links
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
