JST ZH Series Right Angle Surface PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7210
- Mfr. Part No.:
- S10B-ZR-SM4A-TF (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $38.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$754.00
(exc. GST)
$829.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.754 | $754.00 | - |
| 2000 - 3000 | $0.735 | $735.00 | $38.00 |
| 4000 + | $0.724 | $724.00 | $120.00 |
*price indicative
- RS Stock No.:
- 166-7210
- Mfr. Part No.:
- S10B-ZR-SM4A-TF (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | ZH | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series ZH | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
1.5mm JST ZH Connector Series Side Entry SMT Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry SMT types.
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
- RS Stock No. 7620894P
- Mfr. Part No. S10B-ZR-SM4A-TF (LF)(SN)
Each (Supplied on a Reel)
$1.497
- RS Stock No. 1725003
- Mfr. Part No. S10B-ZR (LF)(SN)
Each (In a Box of 1000)
$0.593
- RS Stock No. 7620799
- Mfr. Part No. S10B-ZR (LF)(SN)
Each (In a Pack of 5)
$0.866
- RS Stock No. 7620799P
- Mfr. Part No. S10B-ZR (LF)(SN)
Each (Supplied in a Bag)
$0.866
Related links
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded









