Hirose DF12 Series Straight Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 166-5139
- Mfr. Part No.:
- DF12B(5.0)-50DP-0.5V(86)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,278.00
(exc. GST)
$3,606.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.278 | $3,278.00 |
| 5000 + | $2.95 | $2,950.00 |
*price indicative
- RS Stock No.:
- 166-5139
- Mfr. Part No.:
- DF12B(5.0)-50DP-0.5V(86)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 300mA | |
| Number of Contacts | 50 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 300mA | ||
Number of Contacts 50 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
0.5mm Hirose SMT Board to Board Header with Fitting - DF12B Series
DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row Header connectors with a 0.5mm contact pitch available with 3.0, 3.5, 4.0 or 5.0 mm stacking heights. These 0.5mm PCB mount double row Board to Board Header connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT Board to Board Header connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.
Applications:
• Mobile phone
• LCD
• Note PC
Note
For mating DF12A receptacles see stock number 779-3276 typical.
For mating DF12B receptacles see stock number 779-3298 typical.
For mating DF12C receptacles see stock number 779-3364 typical.
For mating DF12B receptacles see stock number 779-3298 typical.
For mating DF12C receptacles see stock number 779-3364 typical.
Related links
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
