TE Connectivity AMPMODU MTE Series Right Angle Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-5859
- Mfr. Part No.:
- 5-147278-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 300 units)*
$1,466.70
(exc. GST)
$1,613.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 300 | $4.889 | $1,466.70 |
| 600 - 900 | $4.767 | $1,430.10 |
| 1200 + | $4.693 | $1,407.90 |
*price indicative
- RS Stock No.:
- 164-5859
- Mfr. Part No.:
- 5-147278-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 40V | ||
- COO (Country of Origin):
- MX
AMPMODU MTE IDC Polarized/Latching 2.54mm SMT Right Angle Headers
TE Connectivity AMPMODU MTE Interconnection System
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
