TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 104 more to save 2%

View bulk pricing options

Subtotal (1 tube of 52 units)*

$69.94

(exc. GST)

$76.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
52 - 52$1.345$69.94-
104 - 156$1.311$68.172%
208 +$1.291$67.134%

*price indicative

RS Stock No.:
161-8829
Mfr. Part No.:
5-103639-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MTE

Pitch

2.54mm

Current

3A

Number of Contacts

3

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

40V

COO (Country of Origin):
MX

TE Connectivity AMPMODU MTE Polarized/Latching 2.54mm PCB Headers


AMPMODU MTE PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications. These AMPMODU MTE headers are end to end stackable and have polarization features to prevent mismating. An integral latching system provides a secure mating connection between the header and the IDC receptacle. Versions of these AMPMODU PCB headers are available with swaged retention tails for a secure connection to the PCB

Features and Benefits


• Allow cost saving mass termination of wires when used with IDC connectors

• End to end stackable

• Polarization to prevent mismating

• Integral latching mechanism for secure mating connection

• Swaged retention tail versions for secure retention to PCB

Applications


These AMPMODU MTE PCB headers are suitable for mass terminating wires in a wide range of electronic equipment. Applications include computers, telecommunications, copiers, commercial printers, appliances, instrumentation and test equipment medical equipment and automotive controls

TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Each (Supplied in a Tube)
$2.03
Each (Supplied in a Bag)
$1.159
Each (In a Tube of 52)
$1.287

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy