TE Connectivity HPI Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 700 more to save 2%

View bulk pricing options

Subtotal (1 bag of 350 units)*

$95.55

(exc. GST)

$105.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
350 - 350$0.273$95.55-
700 - 1050$0.266$93.102%
1400 +$0.262$91.704%

*price indicative

RS Stock No.:
164-3979
Mfr. Part No.:
1735446-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

HPI

Pitch

2mm

Current

3A

Number of Contacts

6

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

TE Connectivity HPI (High Performance Interconnects) PCB Headers


HPI (High Performance Interconnects) wire to board PCB Headers available in a range of pitches for design flexibility. These HPI headers feature square solder pegs making them compatible and interchangeable with other industry standard products. The housings of these HPI headers are partially shrouded to protect the contacts and prevent stubbing and have polarization features to prevent mismating. These HPI header connectors also feature Kinked solder tails for secure retention to the PCB during the soldering process. Versions of these HPI headers (part numbers X-1735446-X) have a positive latching lock for a secure mating connection which provides an audible click for mating assurance

Features and Benefits


• Range of pitches for design flexibility

• Square solder pegs for combatability with standard products

• Partially shrouded housings for contact protection

• Polarization to prevent mismating

• Kinked solder tails for retention to PCB

• Versions with latching locks available

Product Application Information


These HPI connectors are used for routing a signal or low power through a device and are suitable for use in a wide range of applications. Applications include those used in the business and retail equipment industry, the industrial sector, the consumer devices industry and the medical industry

TE Connectivity High Performance Interconnects (HPI) Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy