TE Connectivity Economy Power Series Straight Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$229.00

(exc. GST)

$252.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$0.229$229.00
2000 - 3000$0.223$223.00
4000 +$0.219$219.00

*price indicative

RS Stock No.:
164-3141
Mfr. Part No.:
1744057-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power

Product Type

PCB Header

Current

7.5A

Pitch

3.96mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-65°C

Row Pitch

3.96mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

TE Connectivity 3.96 mm EP (Economy Power) PCB Headers


EP (Economy Power) PCB headers with a 3.96 mm centreline. These EP PCB header connectors are end to end stackable and feature a positive latching mechanism for a secure connection to the mating receptacle connector. An audible click is made when the connection is completed. Versions of these 3.96 mm EP headers are available with PCB retention pegs for accurate placement and a secure retention to the PCB.

Features and Benefits


• End to end stackable

• Audible positive latching mechanism

• Versions available with PCB retention pegs

Applications


These EP series PCB connectors are suitable for use in a wide range of applications. Applications include household appliances, industrial machinery, lighting, HVAC, commercial and building equipment and vending machines

TE Connectivity 3.96 mm EP (Economy Power) Interconnection System


EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy