TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row,
- RS Stock No.:
- 163-8438
- Mfr. Part No.:
- 350432-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 1600 more to save $59.20
View bulk pricing optionsSubtotal (1 bag of 800 units)*
$1,170.40
(exc. GST)
$1,287.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 800 - 800 | $1.463 | $1,170.40 | - |
| 1600 - 2400 | $1.426 | $1,140.80 | $59.20 |
| 3200 + | $1.405 | $1,124.00 | $185.60 |
*price indicative
- RS Stock No.:
- 163-8438
- Mfr. Part No.:
- 350432-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Pitch | 6.35mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Pitch 6.35mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
TE Connectivity Universal MATE-N-LOK™ Range
Approvals
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
