Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-5626
Mfr. Part No.:
62201021121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Orientation

Straight

Mount Type

Through Hole

Product Type

Pin Header

Number of Contacts

10

Pitch

1.27 mm

Number of Rows

2

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Tin

Current

1 A

Housing Material

Polyamide

Mating Pin Length

3.81 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Row Pitch

1.27 mm

Standards/Approvals

No

Tail Pin Length

2.3 mm

Termination Type

Solder

Voltage

50 V

COO (Country of Origin):
TW

Wurth WR-PHD Series Dual Row Pin Header Connectors


WR-PHD series dual row pin header connectors with a 1.27mm pitch. These WR-PHD series 1.27mm dual pin headers have a black UL94-V0 PA6T insulator and gold plated copper alloy stamped contacts.

1.27mm Wurth WR-PHD Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy