Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 28 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 828-1878
- Mfr. Part No.:
- 62202821121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save $9.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.06
(exc. GST)
$17.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $3.212 | $16.06 | - |
| 100 - 370 | $3.114 | $15.57 | $9.80 |
| 375 - 1495 | $3.022 | $15.11 | $71.25 |
| 1500 - 2995 | $2.932 | $14.66 | $420.00 |
| 3000 + | $2.846 | $14.23 | $1,098.00 |
*price indicative
- RS Stock No.:
- 828-1878
- Mfr. Part No.:
- 62202821121
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 28 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.81mm | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 28 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Mating Pin Length 3.81mm | ||
Standards/Approvals No | ||
Voltage 50V | ||
Wurth WR-PHD Series Dual Row Pin Header Connectors
1.27mm Wurth WR-PHD Series
Related links
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Pin Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
