Molex Nano-Fit Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-3688
Mfr. Part No.:
105313-1104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Nano-Fit

Current

6.5A

Pitch

2.5mm

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
Smallest fully isolated headers in the market

Ultra-low mate force terminal

Positive-lock housing with anti-snag design

Enables use of multi-layer boards by eliminating the need for through holes

Available in embossed tape for pick-and-place assembly

Multiple mechanical keying and color-coded options

Terminals available in gold and tin plating

Retention tang and contact rib

Terminal interface with 4 points of contact

Fully isolated terminals

Short electrical pat

Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, Tin (Sn) Plating, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy