Wurth Elektronik 475 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 162-1295
- Mfr. Part No.:
- 66100621622
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$376.00
(exc. GST)
$413.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | $0.752 | $376.00 |
| 2500 + | $0.677 | $338.50 |
*price indicative
- RS Stock No.:
- 162-1295
- Mfr. Part No.:
- 66100621622
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 475 | |
| Product Type | PCB Header | |
| Current | 4.0 | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 475 | ||
Product Type PCB Header | ||
Current 4.0 | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Voltage 1V | ||

Intercom HE14 Double Row Shrouded Headers
Double row male Intercom shrouded headers for soldering onto PCBs
4μm tinned contacts
Flammability rating UL94 V-0
Rated at 4A/1000V
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Standards
HE13, HE14, CEI603-8
Related links
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
