Wurth Elektronik 475 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$29.49

(exc. GST)

$32.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,150 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.949$29.49

*price indicative

RS Stock No.:
423-2964
Mfr. Part No.:
66100611621
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

475

Current

4.0

Pitch

2.54mm

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Termination Type

Solder

Voltage

1V

HE13 Intercom Shrouded Male Headers


Available in single or double row

PCB board hole dia 1.0mm

2.54mm Kontek Comatel HE13 IEC603-8 Range


Gold plated board to board/board to wire interconnection system

Standards

HE13, IEC 603-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy