TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 161-8824
- Mfr. Part No.:
- 5-104069-4
- Brand:
- TE Connectivity
This image is representative of the product range
Add 80 more to save $8.64
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$172.92
(exc. GST)
$190.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 120 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $4.323 | $172.92 | - |
| 80 - 120 | $4.215 | $168.60 | $8.64 |
| 160 + | $4.149 | $165.96 | $27.84 |
*price indicative
- RS Stock No.:
- 161-8824
- Mfr. Part No.:
- 5-104069-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Current | 3A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Current 3A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board Headers
TE Connectivity AMPMODU System 50 Interconnection System
- RS Stock No. 7189977
- Mfr. Part No. 5-104069-4
- RS Stock No. 7189977P
- Mfr. Part No. 5-104069-4
- RS Stock No. 1618787
- Mfr. Part No. 6-104068-6
- RS Stock No. 7936852
- Mfr. Part No. 6-104068-6
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU System 50 Series Straight Through Hole Pin Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Connector 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded










