Molex C-Grid Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 40 units)*

$166.32

(exc. GST)

$182.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
40 - 40$4.158$166.32
80 - 120$4.054$162.16
160 +$3.992$159.68

*price indicative

RS Stock No.:
161-9519
Mfr. Part No.:
70246-4001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid

Product Type

PCB Header

Pitch

2.54mm

Current

2.5A

Number of Contacts

40

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

120°C

Contact Gender

Male

Tail Pin Length

3.43mm

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

Vertical DIL Shrouded Headers, 70246 Series


Mates 70058 Series terminals typical stock number 670-6293

Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series


Related links