Molex C-Grid Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-9395
- Mfr. Part No.:
- 70246-1001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 1200 units)*
$1,915.20
(exc. GST)
$2,107.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1200 - 1200 | $1.596 | $1,915.20 |
| 2400 - 3600 | $1.556 | $1,867.20 |
| 4800 + | $1.532 | $1,838.40 |
*price indicative
- RS Stock No.:
- 161-9395
- Mfr. Part No.:
- 70246-1001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | C-Grid | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | PBT | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series C-Grid | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material PBT | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Voltage 250V | ||
Vertical DIL Shrouded Headers, 70246 Series
Mates 70058 Series terminals typical stock number 670-6293
Gold plating depth 0.38 μm unless otherwise stated
2.54mm Molex C-Grid/SL Series
Related links
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
