Molex 3003 Series Vertical Through Hole PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-106
Mfr. Part No.:
10-08-1091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

3003

Product Type

PCB Header

Pitch

2.54mm

Current

7A

Housing Material

Nylon

Number of Contacts

9

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB header designed for reliable connectivity in electronic applications. Its primary function is to ensure stable connections between circuit boards, enhancing overall performance in a Compact format.

Vertical orientation facilitates streamlined assembly and space efficiency

Constructed with round pins to enhance contact reliability

Tin (Sn) plating provides corrosion resistance for improved longevity

Features nine circuits, allowing versatile connections tailored to various applications

Pin length of 19.05mm accommodates a range of board thicknesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy