Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 600 units)*

$1,078.80

(exc. GST)

$1,186.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
600 - 600$1.798$1,078.80-
1200 - 1800$1.753$1,051.802%
2400 +$1.726$1,035.604%

*price indicative

RS Stock No.:
161-9317
Mfr. Part No.:
41791-0834
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Current

7A

Pitch

3.96mm

Number of Contacts

4

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

3.96mm

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Male

Tail Pin Length

3.56mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

Vertical headers, 41791 Series


Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy