Molex Mini-Latch Series Straight Through Hole Pin Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9314
- Mfr. Part No.:
- 22-11-1041
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9314
- Mfr. Part No.:
- 22-11-1041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | Mini-Latch | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series Mini-Latch | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series
Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.
Features and Benefits
• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility
Product Application Information
The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.
2.5mm Wire to Board or Wire - Molex
Related links
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
