TE Connectivity Free Height Series Vertical Board PCB Header, 40 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-8770
Mfr. Part No.:
5177984-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

PCB Header

Current

0.5A

Pitch

0.8mm

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

0.8mm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

0.25mm

Standards/Approvals

VDE

Voltage

100V

TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Plug Connectors


0.8 mm Free Height (FH) board to board or mezzanine SMT plug connectors for use in parallel board stacking applications. These FH PCB plug connectors have a high density 0.8 mm centreline design which offers significant space saving on the PCB. The contacts of these FH connectors have a bellows type spring design that is resistant to scooping and stubbing during mating and unmating. This contact design provides a reliable electrical connection and strong signal integrity. These 0.8 mm FH plugs feature polarization to ensure accurate mating and PCB positioning bosses for accurate placement on the PCB. A range of board to board stack heights from 5 mm to 20 mm can be achieved when mated with various board mount receptacle heights.

Features and Benefits


• Compact, high density spacing saving design

• Wide range of stack heights from 5 mm to 20 mm

• Contact design for reliable electrical connection & strong signal integrity

• Polarized housings to prevent mis-mating

• Locating bosses for accurate placement on PCB

Applications


These 0.8mm FH SMT header connectors are Ideal for downsizing applications that require parallel stacked PCBs in high-end computer, telecommunications, industrial, military and aerospace industries. Applications include test cards and card extenders, communications equipment and any electronic equipment that requires miniature connector packing

Note

Stack height = [(Receptacle height + Plug height) - 5]

Related links