TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header, 4 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-8736
- Mfr. Part No.:
- 1-917541-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 20 more to save $12.48
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$249.47
(exc. GST)
$274.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $24.947 | $249.47 | - |
| 20 - 30 | $24.323 | $243.23 | $12.48 |
| 40 + | $23.948 | $239.48 | $39.96 |
*price indicative
- RS Stock No.:
- 161-8736
- Mfr. Part No.:
- 1-917541-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 5000 | |
| Pitch | 10.16mm | |
| Current | 30A | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 5000 | ||
Pitch 10.16mm | ||
Current 30A | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- JP
Dynamic 5200 Series Headers
TE Connectivity Dynamic 5000 Series
Note
Related links
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Horizontal Board Connector Assembly 10.16 mm Pitch
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Vertical Board Connector Assembly 10.16 mm Pitch
