TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 32 more to save 2%

View bulk pricing options

Subtotal (1 tube of 16 units)*

$137.10

(exc. GST)

$150.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
16 - 16$8.569$137.10-
32 - 48$8.354$133.662%
64 +$8.226$131.624%

*price indicative

RS Stock No.:
161-4075
Mfr. Part No.:
1-353080-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 5000

Product Type

PCB Header

Pitch

10.16mm

Current

30A

Number of Contacts

2

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

10.16mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
CN

Dynamic 5200 Series Headers


The TE Connectivity Dynamic Range D-4200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-4200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-4200 Series Headers is 1.6 to 2.4 mm.

TE Connectivity Dynamic 5000 Series


Note

For mating D-5200 Series Housings see stock number 680-1001 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy