JST BHS Series Right Angle Surface PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-8112
- Mfr. Part No.:
- SM02B-BHSS-1-TB(LF)(SN)
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$904.00
(exc. GST)
$994.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 26 October 2026
- Plus 17,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.904 | $904.00 |
| 2000 - 3000 | $0.891 | $891.00 |
| 4000 + | $0.873 | $873.00 |
*price indicative
- RS Stock No.:
- 161-8112
- Mfr. Part No.:
- SM02B-BHSS-1-TB(LF)(SN)
- Brand:
- JST
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | BHS | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 1A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1.4kV | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series BHS | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 1A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1.4kV | ||
Low profile connectors with high withstanding voltage, designed for connecting liquid crystal display back light lamps to their starters.
Low profile
SMT configuration
Applicable to special wires
Housing lock also serves as polarizing device
Adopt wide large for socket contact
Its crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.
Related links
- JST BHS Series Right Angle Surface PCB Header 3.5 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST BH Series Right Angle Surface PCB Header 8 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST XSR Series Straight Surface PCB Header 0.6 mm Pitch Shrouded
