Molex PicoBlade Series Straight Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-7975
Mfr. Part No.:
53398-0571
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
MY

Molex PCB Header, Solder Termination Method, 1A Current Rating - PicoBlade Series - 53398-0571


When space is tight and you need a reliable wire-to-board connector for your circuit board, choose this PicoBlade Series PCB header from Molex. The compact design features a 1.25mm pitch and uses up to 45% less space than standard 2mm wire-to-board systems. For a reliable connection, solder tabs provide a secure join and offer strain relief for the solder tails to help prevent cracking. This means the header's ideally suited to applications using a high-density harness.

Features & Benefits


• Friction-locking mechanism offers a secure connection and prevents accidental unmating

• Phosphor-bronze contacts are highly conductive and fatigue-resistant for a long-lasting, reliable connection

• Operating temperature range of -40°C to +85°C for use in demanding environments

Applications


• Car alarms

• DVD players

• Medical monitors

Are the pins on this unit shrouded or unshrouded?


The pins on this PCB header are shrouded. This means they're encased in a plastic housing, which offers additional protection against mishandling and short circuits.

Approvals

UL (E29179); CSA (LR19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy