Molex KK 254 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-7922
Mfr. Part No.:
22-27-2101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250V

Molex Pin Header, 4A Current Rating, 250V Voltage Rating - KK 254 Series - 22-27-2101


Achieve electrical connections to your PCB with this pin header from Molex. It's a wire-to-board vertical element with 10 pins, so you can make multiple links. A straight friction lock secures matings and ensures they stay in place, even in high-vibration environments. The tin-plated brass contacts are highly conductive to ensure reliable signal transfers. For improved safety, this component self-extinguishes in 10 seconds to boost fire safety in your workplace.

Features & Benefits


• Solder termination for a secure attachment to your PCB

• 1.072g weight adds minimal strain to installations

• Polarised mating for correct orientation even if you rotate the part

• Partial pin shrouding helps prevent bending

Applications


• Electrical appliances

• Automated factory equipment

• Computers

• Telecommunications

What's the pitch of this pin header?


The pitch between pins is a compact 2.54mm.

Is this a single-row or double-row pin header?


This is a single-row header, so it has a slim profile.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy