Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 170-7107
- Mfr. Part No.:
- 22-27-2081
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$362.50
(exc. GST)
$399.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.725 | $362.50 | - |
| 1000 - 1500 | $0.707 | $353.50 | 2% |
| 2000 + | $0.696 | $348.00 | 4% |
*price indicative
- RS Stock No.:
- 170-7107
- Mfr. Part No.:
- 22-27-2081
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.54mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.54mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
Molex Straight Pin PCB Header, 2.54mm Pitch, 8 Way - 6410 Series - 22-27-2081
This straight pin header from Molex allows you to attach up to eight wires to your PCB (printed circuit board) in a single, organised row. It features a straight friction lock to keep your wires securely in place, even in the event of heavy vibrations or mishandling. The header has a compact 2.54mm pitch for use in set-ups where space is limited. It's designed for soldering to your PCB to create an air-tight connection that delivers a reliably long service life.
Features & Benefits
• Tin-plated brass pins are corrosion-resistant for reliable performance
• Nylon housing material is resistant to abrasion and chemicals for use in demanding environments
• Contains low levels of halogen to reduce the risk of toxic fumes in the event of a fire
• Light weight of 0.9g means it won't add excessive bulk or strain on your connections
Applications
• Security systems
• Telecommunications
• Medical equipment manufacturing
• Automotive industry
Is this header shrouded?
No, this straight pin header is unshrouded as it's primarily designed for low-power applications where interference is negligible. This design means it takes up less space on your PCB.
Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series
Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.
Approvals
UL (E29179) and CSA (LR 19980)
Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 4838528P
- Mfr. Part No. 22-27-2081
Each (Supplied in a Box)
$0.851
Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 4838528
- Mfr. Part No. 22-27-2081
Each (In a Pack of 10)
$0.851
Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 6795606P
- Mfr. Part No. 22-23-2081
Each (Supplied in a Bag)
$0.646
Molex KK 254 Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 6701342P
- Mfr. Part No. 22-29-2081
Each (Supplied in a Bag)
$1.758
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded










