TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1-796642-2
- RS Stock No.:
- 161-5031
- Mfr. Part No.:
- 1-796642-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
$645.70
(exc. GST)
$710.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $6.457 | $645.70 |
| 200 - 300 | $6.296 | $629.60 |
| 400 + | $6.199 | $619.90 |
*price indicative
- RS Stock No.:
- 161-5031
- Mfr. Part No.:
- 1-796642-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 30 AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300 V ac | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 30 AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300 V ac | ||
Series Buchanan | ||
Standards/Approvals No | ||
TE Connectivity TERMI-BLOK 5.0mm Vertical Closed End Headers
TERMI-BLOK 5.0mm vertical mount closed end PCB Terminal Block headers MADE from green polyamide 6.6 GF
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Plug Solder Termination,
- TE Connectivity Buchanan Plug Solder Termination, 284040-5
- TE Connectivity 12 Way Pluggable Terminal Block Through Hole
- TE Connectivity 12 Way Pluggable Terminal Block Through Hole
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Angled Header Screw Termination,
- TE Connectivity Buchanan Plug Screw Termination, 796858-2
