TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 821-2598
- Mfr. Part No.:
- 796858-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$9.21
(exc. GST)
$10.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $9.21 | - |
| 75 - 149 | $9.14 | - |
| 150 + | $8.99 | 2% |
*price indicative
- RS Stock No.:
- 821-2598
- Mfr. Part No.:
- 796858-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 19.8mm | |
| Series | Buchanan | |
| Width | 18.4mm | |
| Depth | 15.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V ac | ||
Length 19.8mm | ||
Series Buchanan | ||
Width 18.4mm | ||
Depth 15.5mm | ||
Standards/Approvals No | ||
TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors with Locking Flange
TERMI-BLOK 5mm pitch right angle Terminal Block plug connectors with M3 screw Terminals and locking screw flange. These TERMI-BLOK 5.0mm screw Terminal Block plug connectors are MADE from green polyamide 6.6 GF and accept a wire size of 12 to 30 AWG.
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796858-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282805-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796690-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546216-2
