TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 821-8921
- Distrelec Article No.:
- 302-75-941
- Mfr. Part No.:
- 796690-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$2.85
(exc. GST)
$3.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 133 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $2.85 | - |
| 75 - 149 | $2.84 | $0.75 |
| 150 + | $2.79 | $9.00 |
*price indicative
- RS Stock No.:
- 821-8921
- Distrelec Article No.:
- 302-75-941
- Mfr. Part No.:
- 796690-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Angled | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Length | 10mm | |
| Depth | 12.5mm | |
| Series | Buchanan | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Angled | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Length 10mm | ||
Depth 12.5mm | ||
Series Buchanan | ||
Standards/Approvals RoHS | ||
TE Connectivity TERMI-BLOK Series 5mm PCB Terminal Block with 35° Wire Entry
TERMI-BLOK Series 5mm pitch PCB Terminal Block connectors with a 35° angled wire entry and board interlocking. These 5mm TERMI-BLOK vertical mount PCB Terminal Blockshave M3 screw clamp Terminals and accept a wire size range of 30 to 12 AWG.
Part numbers X-796689-X are MADE from black polyamide 6.6 GF
Part numbers X-796690-X are MADE from green polyamide 6.6 GF
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796690-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796858-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282805-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546216-2
