TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 161-4857
- Mfr. Part No.:
- 796636-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
$159.80
(exc. GST)
$175.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | $0.799 | $159.80 |
| 400 - 600 | $0.779 | $155.80 |
| 800 + | $0.767 | $153.40 |
*price indicative
- RS Stock No.:
- 161-4857
- Mfr. Part No.:
- 796636-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
TE Connectivity TERMI-BLOK 5.08mm Straight Closed End PCB Terminal Block Header Connectors
TERMI-BLOK 5.08mm pitch straight mount closed end shrouded PCB Terminal Block headers with threaded flange and green polyamide 6.6 GF housings.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Header 5.08 mm Pitch 796636-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
