HARWIN Datamate L-Tek Series Straight Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-3617
- Mfr. Part No.:
- M80-6660642
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3617
- Mfr. Part No.:
- M80-6660642
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | Datamate L-Tek | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | PPS | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1.2kV | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series Datamate L-Tek | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material PPS | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1.2kV | ||
- COO (Country of Origin):
- GB
Double Row, 6 (3+3) x SMT contacts - Gold finish on contact area, Tin finish on termination.
Locking latches - tooling required to separate mated connectors. Supplied with strain relief straps (M80-0030006). Packaged in tubes.
2.00mm Pitch High-Reliability Datamate connector system.
Related links
- HARWIN Datamate L-Tek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
