Igus GSM-1014-10 10mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 269-2753
- Mfr. Part No.:
- GSM-1014-10
- Brand:
- Igus
Subtotal (1 unit)*
$2.01
(exc. GST)
$2.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.01 |
*price indicative
- RS Stock No.:
- 269-2753
- Mfr. Part No.:
- GSM-1014-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Sleeve | |
| Outside Diameter | 14mm | |
| Material | Iglidur G | |
| Width | 10mm | |
| Standards/Approvals | DIN 75201-B, DIN EN ISO 846, RoHS | |
| Series | GSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Sleeve | ||
Outside Diameter 14mm | ||
Material Iglidur G | ||
Width 10mm | ||
Standards/Approvals DIN 75201-B, DIN EN ISO 846, RoHS | ||
Series GSM | ||
- COO (Country of Origin):
- DE
The Igus G series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Resistant to edge pressure
Resistant to shocks and impacts
Particularly resistant to dirt and dust
- RS Stock No. 2692913
- Mfr. Part No. MSM-1014-10
Each
$1.74
- RS Stock No. 2692855
- Mfr. Part No. MFM-1014-10
Each
$1.83
- RS Stock No. 2692751
- Mfr. Part No. GSM-1014-08
Each
$63.34
- RS Stock No. 2724930
- Mfr. Part No. JSM-1014-10
Each
$3.24
Related links
- Igus GSM-1014-20 10 mm Bore Plain Bearing, 14 mm OD
- Igus GSM-1014-08 10 mm Bore Plain Bearing, 14 mm OD
- Igus JSM-1014-10 10 mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-10 10 mm Bore Plain Bearing, 14 mm OD
- Igus MSM-1014-10 10 mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1014-14 10 mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-09 10 mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1014-14 10 mm Bore Plain Bearing, 14 mm OD












