Samtec BBL Series Straight Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 159-2945
- Mfr. Part No.:
- BBL-132-T-E
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $1.92
View bulk pricing optionsSubtotal (1 tube of 7 units)*
$42.49
(exc. GST)
$46.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 7 - 7 | $6.07 | $42.49 | - |
| 14 - 21 | $5.933 | $41.53 | $1.92 |
| 28 + | $5.829 | $40.80 | $6.75 |
*price indicative
- RS Stock No.:
- 159-2945
- Mfr. Part No.:
- BBL-132-T-E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BBL | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 32 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.67mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BBL | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 32 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
Mating Pin Length 2.67mm | ||
- COO (Country of Origin):
- US
.100" Low Profile Single Row, Screw Machine Terminal Strip
Application: Low profile single row to 32 positions
Contact System: Machined Terminal
Pitch: .100" (2.54 mm)
- RS Stock No. 7666430
- Mfr. Part No. BBL-132-G-E
Each
$15.15
- RS Stock No. 1594547
- Mfr. Part No. BBL-132-T-E
Each
$6.07
- RS Stock No. 7666430P
- Mfr. Part No. BBL-132-G-E
Each (Supplied in a Tube)
$15.65
- RS Stock No. 1593689
- Mfr. Part No. BBL-116-T-E
Each
$4.34
Related links
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded











