Samtec FTSH Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.37

(exc. GST)

$4.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$4.37-
12 - 22$4.272%
23 +$4.223%

*price indicative

RS Stock No.:
159-2496
Mfr. Part No.:
FTSH-110-01-L-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTSH

Current

3.4A

Pitch

1.27mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
MY
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, through-hole or mixed technology tails, vertical or horizontal orientations, polarization and keying, as well as end shrouds and ejector shrouds for alignment or blind mating.

Micro header with various post heights

Available in surface mount and through-hole tails

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy