Samtec QTH Series Straight Surface PCB Header, 180 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 11 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.96

(exc. GST)

$8.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10$7.96-
11 - 20$7.841%
21 +$7.634%

*price indicative

RS Stock No.:
158-7733
Mfr. Part No.:
QTH-090-01-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTH

Pitch

500μm

Current

2A

Number of Contacts

180

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

500μm

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip

0.50 mm (.0197") pitch

Up to 300 positions

5 mm - 30 mm stack heights

Extended Life Product™ (E.L.P.™)

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy