Samtec QMS Series Straight Surface Mount PCB Header, 104 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 158-7712
- Mfr. Part No.:
- QMS-052-09.75-SL-D-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.35
(exc. GST)
$36.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $33.35 | - |
| 12 - 23 | $32.87 | 1% |
| 24 + | $32.01 | 4% |
*price indicative
- RS Stock No.:
- 158-7712
- Mfr. Part No.:
- QMS-052-09.75-SL-D-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMS | |
| Product Type | PCB Header | |
| Pitch | 635μm | |
| Current | 2.6A, 15.7A | |
| Number of Contacts | 104 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMS | ||
Product Type PCB Header | ||
Pitch 635μm | ||
Current 2.6A, 15.7A | ||
Number of Contacts 104 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Voltage 300V | ||
0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip
0.635 mm pitch (.025")
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
Related links
- Samtec QMS Series PCB Header 0.635 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
