Samtec QTH Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 158-5655
- Mfr. Part No.:
- QTH-060-05-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 72 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 36 units)*
$809.86
(exc. GST)
$890.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 36 - 36 | $22.496 | $809.86 | - |
| 72 - 108 | $21.934 | $789.62 | 2% |
| 144 + | $21.598 | $777.53 | 3% |
*price indicative
- RS Stock No.:
- 158-5655
- Mfr. Part No.:
- QTH-060-05-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 500μm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 500μm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
- Cutting Mats
